This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PTF561K5000FZEB

Extended
Manufacturer
Vishay Intertech
MFR.Part #
PTF561K5000FZEB
JLCPCB Part #
C1741039
Package
Plugin,D2.3xL6.4mm
Description
-55℃~+150℃ 1.5kΩ 125mW Metal Film Resistor ±1% ±5ppm/℃ 插件,D2.3xL6.4mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 16

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5764
200+ $0.2232
500+ $0.2152
1000+ $0.2120
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons