This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PTF5610K000BZEB

Extended
Manufacturer
Vishay Intertech
MFR.Part #
PTF5610K000BZEB
JLCPCB Part #
C2157780
Package
Plugin,D2.3xL6.4mm
Description
-55℃~+150℃ 10kΩ 125mW Metal Film Resistor ±0.1% ±5ppm/℃ 插件,D2.3xL6.4mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 30

Minimum: 1

Full Reel: 1000

$0.01

Add To List

Available Order Qty: 30

In-stock Item Pricing

Qty Unit Price
1+ $5.4471
10+ $4.6348
30+ $4.1515
100+ $3.6635
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons