
* Images are for reference only
PTCCL05H280HBE
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- PTCCL05H280HBE
- JLCPCB Part #
- C1562128
- Package
- Plugin,P=5mm
- Description
- 0℃~+70℃ 11Ω 265V 5mm 5mm ±20% 插件,P=5mm PTC Thermistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$0.9441
10+
$0.9232
30+
$0.9088
100+
$0.8943
Related Products
Welcome back, may I help you?