
* Images are for reference only
PR03000203609JAC00
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- PR03000203609JAC00
- JLCPCB Part #
- C1367760
- Package
- Plugin,D5.2xL16.7mm
- Description
- -55℃~+155℃ 36Ω 3W Metal Film Resistor ±250ppm/℃ ±5% 插件,D5.2xL16.7mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 56
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1626
200+
$0.0630
500+
$0.0607
1000+
$0.0597
Related Products
Welcome back, may I help you?