
* Images are for reference only
PR02000201800JA100
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- PR02000201800JA100
- JLCPCB Part #
- C3359497
- Package
- Plugin,D3.9xL10mm
- Description
- -55℃~+155℃ 180Ω 2W Metal Film Resistor ±250ppm/℃ ±5% 插件,D3.9xL10mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 135
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0667
200+
$0.0259
500+
$0.0249
1000+
$0.0245
Related Products
Welcome back, may I help you?