This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

PR01000102201JR500

Extended
Manufacturer
Vishay Intertech
MFR.Part #
PR01000102201JR500
JLCPCB Part #
C1741276
Package
Plugin,D2.5xL6.5mm
Description
-55℃~+155℃ 1W 2.2kΩ Metal Film Resistor ±250ppm/℃ ±5% 插件,D2.5xL6.5mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 1259

Minimum: 1

Full Reel: 5000

$0.01

Add To List

Available Order Qty: 1259

In-stock Item Pricing

Qty Unit Price
1+ $0.1155
50+ $0.0912
150+ $0.0792
500+ $0.0702
2500+ $0.0630
5000+ $0.0593
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons