This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

PNM1206E5001BST5

Extended
Manufacturer
Vishay Intertech
MFR.Part #
PNM1206E5001BST5
JLCPCB Part #
C4182180
Package
1206
Description
-55℃~+155℃ 400mW 5kΩ Thin Film Resistor ±0.1% ±25ppm/℃ 1206 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 10

Minimum: 1

Full Reel: 500

$0.01

Add To List

Available Order Qty: 10

In-stock Item Pricing

Qty Unit Price
1+ $1.8141
10+ $1.7692
30+ $1.7387
100+ $1.7098

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons