
* Images are for reference only
PNM1206E1001BST5
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- PNM1206E1001BST5
- JLCPCB Part #
- C4068184
- Package
- 1206
- Description
- -55℃~+155℃ 1kΩ 400mW Thin Film Resistor ±0.1% ±25ppm/℃ 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5573
200+
$0.6037
500+
$0.5812
1000+
$0.5716
Welcome back, may I help you?