This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PNM0805E1001JBT0

Extended
Manufacturer
Vishay Intertech
MFR.Part #
PNM0805E1001JBT0
JLCPCB Part #
C3998839
Package
0805
Description
-55℃~+155℃ 1kΩ 200mW Thin Film Resistor ±25ppm/℃ ±5% 0805 Chip Resistor - Surface Mount
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.9242
200+ $1.9064
500+ $1.8390
1000+ $1.8053

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons