
* Images are for reference only
PLZ3V3A-HG3_A/H
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- PLZ3V3A-HG3_A/H
- JLCPCB Part #
- C3732467
- Package
- MicroSMF(DO-219AC)
- Description
- 1 Independent 10uA 1Ω 3.16V~3.38V 3.27V 340mW MicroSMF(DO-219AC) Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 225
Minimum: 1
Full Reel: 4500
$0.01
Add To List
Available Order Qty: 225
In-stock Item Pricing
Qty Unit Price
1+
$0.1895
50+
$0.1480
150+
$0.1302
500+
$0.1080
2500+
$0.0849
4500+
$0.0789
Welcome back, may I help you?