
* Images are for reference only
PLT0805Z5002AST5
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- PLT0805Z5002AST5
- JLCPCB Part #
- C2073712
- Package
- 0805
- Description
- -55℃~+125℃ 100V 250mW 50kΩ Thin Film Resistor ±0.05% ±5ppm/℃ 0805 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 31
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 31
In-stock Item Pricing
Qty Unit Price
1+
$5.9496
10+
$5.0859
30+
$4.5609
100+
$4.1194
Related Products
Welcome back, may I help you?