
* Images are for reference only
PLT0603Z2771LBTS
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- PLT0603Z2771LBTS
- JLCPCB Part #
- C4330996
- Package
- 0603
- Description
- -55℃~+125℃ 150mW 2.77kΩ Thin Film Resistor ±0.01% ±5ppm/℃ 0603 Chip Resistor - Surface Mount
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.1680
200+
$2.7741
500+
$2.6762
1000+
$2.6280
Related Products
Welcome back, may I help you?