This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PHP02512E4021BST5

Extended
Manufacturer
Vishay Intertech
MFR.Part #
PHP02512E4021BST5
JLCPCB Part #
C4187835
Package
2512
Description
-55℃~+155℃ 2.5W 4.02kΩ Thin Film Resistor ±0.1% ±25ppm/℃ 2512 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.7823
200+ $1.4642
500+ $1.4128
1000+ $1.3871

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons