This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PHP02512E10R0BST5

Extended
Manufacturer
Vishay Intertech
MFR.Part #
PHP02512E10R0BST5
JLCPCB Part #
C2073649
Package
2512
Description
-55℃~+155℃ 10Ω 2.5W 200V Thin Film Resistor ±0.1% ±25ppm/℃ 2512 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.5482
200+ $0.5994
500+ $0.5786
1000+ $0.5674

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons