This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PHP00603E26R7BBT1

Extended
Manufacturer
Vishay Intertech
MFR.Part #
PHP00603E26R7BBT1
JLCPCB Part #
C4037158
Package
0603
Description
-55℃~+155℃ 26.7Ω 375mW Thin Film Resistor ±0.1% ±25ppm/℃ 0603 Chip Resistor - Surface Mount
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 14

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.6888
200+ $0.2665
500+ $0.2569
1000+ $0.2537

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons