This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PCNM2512E1001BST5

Extended
Manufacturer
Vishay Intertech
MFR.Part #
PCNM2512E1001BST5
JLCPCB Part #
C4046724
Package
2512
Description
-55℃~+155℃ 1kΩ 6W Thin Film Resistor ±0.1% ±25ppm/℃ 2512 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.9796
200+ $1.1543
500+ $1.1126
1000+ $1.0933
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons