This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PATT0603L4R99FGT1

Extended
Manufacturer
Vishay Intertech
MFR.Part #
PATT0603L4R99FGT1
JLCPCB Part #
C3968884
Package
0603
Description
-55℃~+250℃ 150mW 4.99Ω Thin Film Resistor ±1% ±200ppm/℃ 0603 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 9

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.0003
200+ $0.3870
500+ $0.3741
1000+ $0.3677

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons