
* Images are for reference only
PATT0402E1002BGT1
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- PATT0402E1002BGT1
- JLCPCB Part #
- C2090355
- Package
- 0402
- Description
- -55℃~+250℃ 10kΩ 50mW 75V Thin Film Resistor ±0.1% ±25ppm/℃ 0402 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 25
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3661
200+
$0.1416
500+
$0.1367
1000+
$0.1343
Welcome back, may I help you?