This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

P6SMB68CAHE3_A/H

Extended
Manufacturer
Vishay Intertech
MFR.Part #
P6SMB68CAHE3_A/H
JLCPCB Part #
C3710956
Package
DO-214AA(SMB)
Description
-65℃~+150℃ 1uA 58.1V 6.5A 600W 64.6V 92V Bidirectional TVS DO-214AA(SMB) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 33

Full Reel: 750

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2749
1000+ $0.1065
3750+ $0.1026
7500+ $0.1009

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons