This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

P6SMB39A-M3/52

Extended
Manufacturer
Vishay Intertech
MFR.Part #
P6SMB39A-M3/52
JLCPCB Part #
C3710297
Package
DO-214AA(SMBJ)
Description
-65℃~+150℃ 11.1A 1uA 33.3V 37.1V 53.9V 600W TVS Unidirectional DO-214AA(SMBJ) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 47

Full Reel: 750

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1926
200+ $0.0745
750+ $0.0719
1500+ $0.0706
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons