
* Images are for reference only
P6SMB16A-E3/5B
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- P6SMB16A-E3/5B
- JLCPCB Part #
- C3700500
- Package
- DO-214AA(SMBJ)
- Description
- -65℃~+150℃ 13.6V 15.2V 1uA 22.5V 26.7A 600W TVS Unidirectional DO-214AA(SMBJ) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 82
Full Reel: 3200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1096
200+
$0.0425
500+
$0.0410
1000+
$0.0402
Welcome back, may I help you?