This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

P6SMB150AHE3_B/I

Extended
Manufacturer
Vishay Intertech
MFR.Part #
P6SMB150AHE3_B/I
JLCPCB Part #
C20035750
Package
DO-214AA(SMB)
Description
-65℃~+150℃ 128V 158V 1uA 2.9A@10/1000us 207V 600W@10/1000us TVS Unidirectional DO-214AA(SMB) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 23

Full Reel: 3200

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3967
200+ $0.1583
500+ $0.1530
1000+ $0.1505

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons