This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

P6SMB130CAHM3_B/H

Extended
Manufacturer
Vishay Intertech
MFR.Part #
P6SMB130CAHM3_B/H
JLCPCB Part #
C20035739
Package
DO-214AA(SMB)
Description
-65℃~+150℃ 111V 137V 179V 1uA 3.4A@10/1000us 600W@10/1000us Bidirectional TVS DO-214AA(SMB) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 18

Full Reel: 750

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5170
200+ $0.2071
750+ $0.2007
1500+ $0.1975

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons