
* Images are for reference only
T95R127M010ESSL
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- T95R127M010ESSL
- JLCPCB Part #
- C4985689
- Package
- 2824
- Description
- -55℃~+125℃ 10V 120uF 70mΩ ±20% 2824 Tantalum Capacitors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 600
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.7541
200+
$3.3890
600+
$3.2702
1200+
$3.2108
Welcome back, may I help you?