
* Images are for reference only
P6SMB10A-M3/5B
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- P6SMB10A-M3/5B
- JLCPCB Part #
- C3708251
- Package
- DO-214AA(SMBJ)
- Description
- -65℃~+150℃ 10uA 14.5V 41.4A 600W 8.55V 9.5V TVS Unidirectional DO-214AA(SMBJ) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 47
Full Reel: 3200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1920
200+
$0.0743
500+
$0.0717
1000+
$0.0704
Welcome back, may I help you?