
* Images are for reference only
P6KE100AHE3/73
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- P6KE100AHE3/73
- JLCPCB Part #
- C3713105
- Package
- DO-204AC(DO-15)
- Description
- -55℃~+175℃ 137V 1uA 4.4A 600W 85.5V 95V IEC 61000-4-2 TVS Unidirectional DO-204AC(DO-15) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 39
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2349
200+
$0.0909
500+
$0.0877
1000+
$0.0861
Related Products
Welcome back, may I help you?