This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

GDZ6V8B-HG3-18

Extended
Manufacturer
Vishay Intertech
MFR.Part #
GDZ6V8B-HG3-18
JLCPCB Part #
C6564384
Package
SOD-323
Description
1 Independent 200mW 40Ω 500nA@3.5V 6.65V~6.93V 6.8V 60Ω SOD-323 Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 83

Full Reel: 10000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1087
200+ $0.0434
500+ $0.0420
1000+ $0.0413
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons