This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

P4SMA36A-M3/5A

Extended
Manufacturer
Vishay Intertech
MFR.Part #
P4SMA36A-M3/5A
JLCPCB Part #
C6250015
Package
DO-214AC(SMA)
Description
-65℃~+150℃ 1uA 30.8V 34.2V 400W@10/1000us 49.9V 8A@10/1000us TVS Unidirectional DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 28

Full Reel: 7500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3264
200+ $0.1303
500+ $0.1259
1000+ $0.1238

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons