
* Images are for reference only
P4SMA33CAHE3_A/H
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- P4SMA33CAHE3_A/H
- JLCPCB Part #
- C5706284
- Package
- DO-214AC(SMA)
- Description
- -65℃~+150℃ 1uA 28.2V 31.4V 400W@10/1000us 45.7V 8.8A@10/1000us TVS Unidirectional DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 25
Full Reel: 1800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3666
200+
$0.1463
500+
$0.1415
1000+
$0.1391
Welcome back, may I help you?