This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

P2TC2010D1003LNTA

Extended
Manufacturer
Vishay Intertech
MFR.Part #
P2TC2010D1003LNTA
JLCPCB Part #
C4287091
Package
2010
Description
-55℃~+155℃ 100kΩ 1W Thin Film Resistor ±0.01% ±2ppm/℃ 2010 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $22.1558
200+ $8.5743
500+ $8.2725
1000+ $8.1248

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons