
* Images are for reference only
P0805E2490FNT
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- P0805E2490FNT
- JLCPCB Part #
- C4017388
- Package
- 0805
- Description
- -55℃~+155℃ 200mW 249Ω Thin Film Resistor ±1% ±25ppm/℃ 0805 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.3008
200+
$2.0519
500+
$1.9793
1000+
$1.9439
Related Products
Welcome back, may I help you?