This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

P0805E1003DNT

Extended
Manufacturer
Vishay Intertech
MFR.Part #
P0805E1003DNT
JLCPCB Part #
C4126593
Package
0805
Description
-55℃~+155℃ 100kΩ 200mW Thin Film Resistor ±0.5% ±25ppm/℃ 0805 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.0900
200+ $1.9700
500+ $1.9007
1000+ $1.8669
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons