
* Images are for reference only
P0805C1471LBT
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- P0805C1471LBT
- JLCPCB Part #
- C3983927
- Package
- 0805
- Description
- -55℃~+155℃ 1.47kΩ 200mW Thin Film Resistor ±0.01% ±5ppm/℃ 0805 Chip Resistor - Surface Mount
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.4516
200+
$4.4329
500+
$4.2764
1000+
$4.1990
Welcome back, may I help you?