This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

P0402Y5102BNT

Extended
Manufacturer
Vishay Intertech
MFR.Part #
P0402Y5102BNT
JLCPCB Part #
C4114909
Package
0402
Description
-55℃~+155℃ 51kΩ 62.5mW Thin Film Resistor ±0.1% ±10ppm/℃ 0402 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $6.7497
200+ $2.6117
500+ $2.5213
1000+ $2.4760

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons