
* Images are for reference only
ORNV10025002T3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- ORNV10025002T3
- JLCPCB Part #
- C1738896
- Package
- SOIC-8
- Description
- 100mW 10kΩ、50kΩ 5 8 ±0.1% ±25ppm/℃ SOIC-8 Resistor Networks, Arrays
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7872
300+
$1.0789
600+
$1.0404
900+
$1.0227
Welcome back, may I help you?