
* Images are for reference only
ORNTV10022002TS
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- ORNTV10022002TS
- JLCPCB Part #
- C6350667
- Package
- SOIC-8
- Description
- 100mW 10kΩ、20kΩ 5 8 ±0.1% ±25ppm/℃ SOIC-8 Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.0952
200+
$3.2310
500+
$3.1230
1000+
$3.0698
Welcome back, may I help you?