
* Images are for reference only
ORNTA1002DT1
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- ORNTA1002DT1
- JLCPCB Part #
- C7016528
- Package
- SOIC-8
- Description
- 100mW 10kΩ 4 8 ±0.5% ±25ppm/℃ SOIC-8 Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.5098
200+
$1.4014
500+
$1.3547
1000+
$1.3305
Welcome back, may I help you?