
* Images are for reference only
NTHS0805N02N7001JE
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- NTHS0805N02N7001JE
- JLCPCB Part #
- C3154334
- Package
- 0805
- Description
- -40℃~+125℃ 210mW 3477K 3486K 7kΩ ±3% ±5% 0805 NTC Thermistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.4097
200+
$1.3202
500+
$1.2737
1000+
$1.2512
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?