
* Images are for reference only
NHQM103B375T10
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- NHQM103B375T10
- JLCPCB Part #
- C3154293
- Package
- 0805
- Description
- -40℃~+125℃ 1.25mm 10kΩ 2mm 3750K ±10% ±5% 0805 NTC Thermistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 19
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 19
In-stock Item Pricing
Qty Unit Price
1+
$1.9425
10+
$1.8975
30+
$1.8670
100+
$1.8380
Welcome back, may I help you?