
* Images are for reference only
NTCS0805E3103FLT
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- NTCS0805E3103FLT
- JLCPCB Part #
- C3154091
- Package
- 0805
- Description
- -40℃~+150℃ 0.8mm 1.25mm 10kΩ 10s 210mW 2mm 3.5mW/℃ 3940K ±1% ±3% 0805 NTC Thermistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3785
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 3711
In-stock Item Pricing
Qty Unit Price
1+
$0.9537
10+
$0.7659
30+
$0.6711
100+
$0.5780
500+
$0.5218
1000+
$0.4929
Related Products
Welcome back, may I help you?