
* Images are for reference only
NTCS0603E3102HLT
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- NTCS0603E3102HLT
- JLCPCB Part #
- C3153366
- Package
- 0603
- Description
- -40℃~+150℃ 125mW 1kΩ 3170K ±1% ±3% 0603 NTC Thermistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5225
200+
$0.2020
500+
$0.1956
1000+
$0.1924
Welcome back, may I help you?