
* Images are for reference only
NTCLE213E3103FLT1
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- NTCLE213E3103FLT1
- JLCPCB Part #
- C3154486
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+150℃ 1.1mm 1.8mW/℃ 100mW 10kΩ 2.5mm 2.5mm 3435K 5s ±1% ±1% 插件,P=2.54mm NTC Thermistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 39
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 39
In-stock Item Pricing
Qty Unit Price
1+
$1.1912
10+
$1.1607
30+
$1.1399
100+
$1.1206
Welcome back, may I help you?