
* Images are for reference only
NTCLE203E3502JB0A
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- NTCLE203E3502JB0A
- JLCPCB Part #
- C3153025
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+125℃ 100mW 3977K 5kΩ ±0.75% ±5% 插件,P=2.54mm NTC Thermistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8830
200+
$0.3420
500+
$0.3308
1000+
$0.3243
Welcome back, may I help you?