
* Images are for reference only
NTCALUG02A103F161
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- NTCALUG02A103F161
- JLCPCB Part #
- C5334368
- Package
- -
- Description
- -55℃~+125℃ 100mW 10kΩ 10mW/℃ 3984K 5s ±0.5% ±1% - NTC Thermistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.8883
10+
$3.3071
30+
$2.9620
100+
$2.6136
500+
$2.4531
1000+
$2.3808
Related Products
Welcome back, may I help you?