This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MURS360-M3/9AT

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MURS360-M3/9AT
JLCPCB Part #
C17236989
Package
DO-214AB(SMC)
Description
-65℃~+175℃ 1.28V@3A 10uA@600V 3A 600V 75ns DO-214AB(SMC) Switching Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 19

Full Reel: 3500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4913
200+ $0.1975
500+ $0.1911
1000+ $0.1863

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons