
* Images are for reference only
MURS120HE3_A/H
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MURS120HE3_A/H
- JLCPCB Part #
- C17602780
- Package
- DO-214AA(SMB)
- Description
- -65℃~+175℃ 1 Independent 1A 200V 2uA@200V 35ns 40A 875mV@1A DO-214AA(SMB) Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 343
Minimum: 1
Full Reel: 750
$0.01
Add To List
Available Order Qty: 331
In-stock Item Pricing
Qty Unit Price
1+
$0.2097
50+
$0.1709
150+
$0.1543
750+
$0.1336
2250+
$0.1243
5250+
$0.1188
Welcome back, may I help you?