
* Images are for reference only
MU1K000/1K000BA
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MU1K000/1K000BA
- JLCPCB Part #
- C1362700
- Package
- SMD-3P,2.5x3.2mm
- Description
- 1kΩ 2 3 50mW ±0.1% ±5ppm/℃ SMD-3P,2.5x3.2mm Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.5781
200+
$6.0287
500+
$5.8167
1000+
$5.7124
Welcome back, may I help you?