This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MSP3BR7150FS14E3

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MSP3BR7150FS14E3
JLCPCB Part #
C4349876
Package
SMD,7x14.6mm
Description
-55℃~+275℃ 2.5W 715mΩ Wirewound Resistor ±1% ±100ppm/℃ SMD,7x14.6mm Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $6.1635
200+ $2.3858
500+ $2.3023
1000+ $2.2606
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons