
* Images are for reference only
MSP2BN1R300JS14E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MSP2BN1R300JS14E3
- JLCPCB Part #
- C3997697
- Package
- SMD,7x11.4mm
- Description
- -55℃~+275℃ 1.3Ω 2W Wirewound Resistor ±5% ±50ppm/℃ SMD,7x11.4mm Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.0517
200+
$6.2117
500+
$5.9933
1000+
$5.8858
Welcome back, may I help you?