
* Images are for reference only
MSP10C0115K0GEJ
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MSP10C0115K0GEJ
- JLCPCB Part #
- C5678031
- Package
- SIP-10
- Description
- 10 15kΩ 250mW 9 ±100ppm/℃ ±2% SIP-10 Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 22
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.5093
198+
$6.5874
506+
$6.3674
990+
$6.2583
Welcome back, may I help you?